Reference Only

YB16WRKG01-GB

Pushbutton Switches - Industrial SPDT ON-ON BLU RCT GOLD W/ PANEL SEAL

Manufacturer:

Mfr Part:
YB16WRKG01-GB

TTI Part:
YB16WRKG01-GB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorBlue, White
Cap ColorBlue, White
Termination StyleQuick Connect
IP RatingIP65
Lamp TypeLED
SeriesYB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.75$23.75
$21.78$5,445.00
$18.58$46,450.00
Need more?

Associated Parts

AT4175 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD SPRING LOADED
AT4072 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD
AT3002BB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP WHITE/WHITE
AT3004JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP
AT3002CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP RED/WHITE
AT3002GB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND BLUE LENS FOR YB W/ INCANDESCENT LAM
AT3001EB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP YELLOW
AT3001CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP RED/WHT
AT3005JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/RED DIFF FOR YB W/ RED LED
AT3005JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB W/ LED

My Notes

Sign into see notes.