Reference Only

YB16WCKG01-GB

Pushbutton Switches - Industrial SPDT ON-ON BLU RND GOLD W/ PANEL SEAL

Manufacturer:

Mfr Part:
YB16WCKG01-GB

TTI Part:
YB16WCKG01-GB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorBlue, White
Cap ColorBlue, White
Termination StyleQuick Connect
IP RatingIP65
Lamp TypeLED
SeriesYB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Seal
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.18$27.18
$24.75$6,187.50
$24.50$61,250.00
Need more?

My Notes

Sign into see notes.