Reference Only

YB16MKW01-BB

Pushbutton Switches - Industrial SPDT ON-ON WHT RND SILVER

Manufacturer:

Mfr Part:
YB16MKW01-BB

TTI Part:
YB16MKW01-BB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorWhite, White
Cap ColorWhite, White
Termination StyleQuick Connect
IP RatingIP65
SeriesYB
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypePush-Push

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.14$26.14
$23.10$5,775.00
$22.87$57,175.00
Need more?
Sign in to add projects and notes