Reference Only

YB16CKW01

Pushbutton Switches - Industrial ON-ON ROUND BUSHING MOUNT BODY ONLY 3A

Manufacturer:

Mfr Part:
YB16CKW01

TTI Part:
YB16CKW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.03$21.03
$17.52$4,380.00
$16.75$41,875.00
Need more?
Sign in to add projects and notes