Reference Only

YB15MKW01

Pushbutton Switches - Industrial ON(ON) ROUND SNAP-IN MOUNT BODY ONLY 3A

Manufacturer:

Mfr Part:
YB15MKW01

TTI Part:
YB15MKW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.59$17.59
$16.12$4,030.00
$13.75$34,375.00
Need more?
Sign in to add projects and notes