Reference Only
YB15CKW01-EB
Pushbutton Switches - Industrial SPDT ON-(ON) YEL RND SILVER
Datasheet
YB15CKW01-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 3 A | |
| Cap Color | Yellow, White | |
| Termination Style | Quick Connect | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | YB | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 100000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.88 | $17.88 | |
| $14.90 | $3,725.00 | |
| $13.97 | $34,925.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps PROTECTIVE GUARD SPRING LOADED

Switch Bezels / Switch Caps PROTECTIVE GUARD

Switch Bezels / Switch Caps CAP WHITE/WHITE

Switch Bezels / Switch Caps SQUARE CAP

Switch Bezels / Switch Caps CAP RED/WHITE

Switch Bezels / Switch Caps RND BLUE LENS FOR YB W/ INCANDESCENT LAM

Switch Bezels / Switch Caps SQUARE CAP YELLOW

Switch Bezels / Switch Caps SQUARE CAP RED/WHT

Switch Bezels / Switch Caps RND CLR LNS/RED DIFF FOR YB W/ RED LED

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB W/ LED
My Notes
Sign into see notes.