Reference Only
YB15CKW01/CUL-EB
Pushbutton Switches - Industrial SWITCH ROCKER
Datasheet
YB15CKW01/CUL-EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Cap Color | Yellow, White | |
| Termination Style | Quick Connect | |
| Series | YB | |
| Life | 100000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.33 | $18.33 | |
| $15.28 | $3,820.00 | |
| $14.58 | $36,450.00 |
Need more?
My Notes
Sign into see notes.