Reference Only

YB15CKG01-BB

Pushbutton Switches - Industrial SPDT ON-(ON) WHT RND GOLD

Manufacturer:

Mfr Part:
YB15CKG01-BB

TTI Part:
YB15CKG01-BB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorWhite, White
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesYB
Actuator StyleRound
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.76$23.76
$19.80$4,950.00
$19.27$48,175.00
Need more?

Associated Parts

AT4175 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD SPRING LOADED
AT3004JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP
AT3002BB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP WHITE/WHITE
AT3001EB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP YELLOW
AT3001CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQUARE CAP RED/WHT
AT3005JC NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/RED DIFF FOR YB W/ RED LED
AT3002CB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP RED/WHITE
AT3005JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CLR LNS/WHT DIFF FOR YB W/ LED
AT4072 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps PROTECTIVE GUARD
AT3004JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ COVER CLR/WHITE
Sign in to add projects and notes