Reference Only

WB15S

Pushbutton Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
WB15S

TTI Part:
WB15S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesWB
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Lug
Contact PlatingTin
PackagingBulk
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.70$29.70
$26.73$6,682.50
$25.65$64,125.00
Need more?

My Notes

Sign into see notes.