Reference Only

WB15L-DC

Pushbutton Switches - Board Mount STD SIZE PUSHBUTTON ENVRNMNTLLY SEALED

Manufacturer:

Mfr Part:
WB15L-DC

TTI Part:
WB15L-DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesWB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorRound
Current Rating6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleWire Lead
Cap ColorRed
Contact PlatingTin
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.92$51.92
$47.59$11,897.50
$40.60$101,500.00
Need more?

My Notes

Sign into see notes.