Reference Only
WB15L
Pushbutton Switches - Industrial SWITCH PUSHBUTTON
Datasheet
WB15L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 6 A | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | WB | |
| Actuator Style | Without Cap | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.81 | $59.81 | |
| $58.65 | $14,662.50 | |
| $57.51 | $143,775.00 |
Need more?
Sign in to add projects and notes