Reference Only

WB12T-DC

Pushbutton Switches - Industrial ON-ON SCREW LUG .52 RED CAP ENVRN SEALED

Manufacturer:

Mfr Part:
WB12T-DC

TTI Part:
WB12T-DC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating6 A
Cap ColorRed
Termination StyleScrew
IP RatingIP67
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesWB
Actuator StyleRound
Contact PlatingSilver
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.38$35.38
$32.42$8,105.00
$27.66$69,150.00
Need more?
Sign in to add projects and notes