Reference Only

UB26SKW035D-DD

Pushbutton Switches - Board Mount Series UB2 Illuminate Pshbutton

Manufacturer:

Mfr Part:
UB26SKW035D-DD

TTI Part:
UB26SKW035D-DD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorAmber, Bright
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Termination StylePC Pin
Cap ColorAmber, Amber
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 04 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life10000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.24$17.24
$15.55$3,887.50
$13.47$33,675.00
Need more?

My Notes

Sign into see notes.