Reference Only

UB26NKW01N-A

Pushbutton Switches LOW PROFILE PSHBTTN PC AND SOLDER

Manufacturer:

Mfr Part:
UB26NKW01N-A

TTI Part:
UB26NKW01N-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesUB
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - ON
ActuatorRectangular
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life10000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$13.27
$11.22$2,805.00
$8.89$22,225.00
Need more?

My Notes

Sign into see notes.