Reference Only

UB26NBKW015F

Pushbutton Switches - Board Mount RECT W/BARIER ON-ON GRN LED SLDR NO CAP

Manufacturer:

Mfr Part:
UB26NBKW015F

TTI Part:
UB26NBKW015F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorGreen
ActuatorPlunger
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesUB-26H1NBKS1M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.95$17.95
$16.34$4,085.00
$13.94$34,850.00
Need more?

Associated Parts

AT4174 NKK Switches

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
AT4171 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4173 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB26 GUARD
AT4142 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4172 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4117J NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED
AT4118B NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED
AT4117C NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED
AT4116B NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED
AT4073B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE

My Notes

Sign into see notes.