Reference Only

UB25SKW035C-CC

Pushbutton Switches - Industrial ON(ON) SQUARE PC RED LED RED/RED CAP 5A

Manufacturer:

Mfr Part:
UB25SKW035C-CC

TTI Part:
UB25SKW035C-CC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating5 A
Illumination ColorRed
Cap ColorRed
Termination StylePC Pin
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 04 V-0
Life10000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.21$19.21
$17.14$4,285.00
$16.97$42,425.00
Need more?
Sign in to add projects and notes