Reference Only

UB25RKG035D-DD

Pushbutton Switches - Board Mount ON(ON) RECT PC AMBER LED AMB/AMB CAP .4VA

Manufacturer:

Mfr Part:
UB25RKG035D-DD

TTI Part:
UB25RKG035D-DD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorAmber
ActuatorRectangular
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorAmber
Contact PlatingGold
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.66$17.66
$16.19$4,047.50
$13.82$34,550.00
Need more?

My Notes

Sign into see notes.