Reference Only
UB25KKG016G
Pushbutton Switches - Industrial LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR
Datasheet
UB25KKG016G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Illumination Color | Blue | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | UB | |
| Actuator Style | Without Cap | |
| Contact Plating | Gold | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 04 V-0 | |
| Life | 200000 Cycle | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.45 | $42.45 | |
| $40.44 | $10,110.00 | |
| $39.45 | $98,625.00 |
Need more?
Associated Parts

NKK Switches
Switch Bezels / Switch Caps WHITE DIFFUSER SQ

NKK Switches
Switch Bezels / Switch Caps CLR SQ CAP FOR UB PB

NKK Switches
Switch Bezels / Switch Caps SQ RED LENS FOR UB ILLUMINATED

NKK Switches
Switch Bezels / Switch Caps SQ DIF FOR UB PB

NKK Switches
Switch Bezels / Switch Caps SQ RED DIFFUSER FOR UB ILLUMINATED

NKK Switches
Switch Bezels / Switch Caps SQURE AMBER DIFFUSER FOR UB ILLUMINATED

NKK Switches
Switch Bezels / Switch Caps SQ CAP BLK W/ WINDOW

NKK Switches
Switch Bezels / Switch Caps SQUARE GREEN LENS FOR UB ILLUMINATED
Sign in to add projects and notes