Reference Only

UB225SKW03N

Pushbutton Switches - Board Mount DPDT ON(ON) PC TERM BODY ONLY 6A

Manufacturer:

Mfr Part:
UB225SKW03N

TTI Part:
UB225SKW03N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life10000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesUB2-25SKP1N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.58$13.58
$12.44$3,110.00
$10.61$26,525.00
Need more?

Associated Parts

AT4073B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE
AT3076JB NKK Switches

NKK Switches

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE
AT4073C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP RED
AT4171 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4142 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4143 NKK Switches

NKK Switches

Switch Hardware END DIVIDER
AT4116C NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED
AT3073JA NKK Switches

NKK Switches

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL
AT4116E NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED
AT4174 NKK Switches

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT

My Notes

Sign into see notes.