Reference Only

UB225SKW036B-1JB

Pushbutton Switches - Industrial SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
UB225SKW036B-1JB

TTI Part:
UB225SKW036B-1JB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating5 A
Illumination ColorWhite, Super Bright
Cap ColorClear, White
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.25$40.25
$36.90$9,225.00
$31.48$78,700.00
Need more?
Sign in to add projects and notes