Reference Only

UB225SKW035D-2D

Pushbutton Switches - Board Mount ON(ON) PC AMBER LED BEVELED AMBER CAP 5A

Manufacturer:

Mfr Part:
UB225SKW035D-2D

TTI Part:
UB225SKW035D-2D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorAmber
ActuatorSquare
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorAmber
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life10000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.91$24.91
$21.83$5,457.50
$17.26$43,150.00
Need more?

My Notes

Sign into see notes.