Reference Only

UB225SKG03N

Pushbutton Switches - Industrial LOW PROFILE PSHBTTN PC AND SOLDER

Manufacturer:

Mfr Part:
UB225SKG03N

TTI Part:
UB225SKG03N

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesUB2
Actuator StyleWithout Cap
Contact PlatingGold
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.30$18.30
$15.81$3,952.50
$15.31$38,275.00
Need more?

My Notes

Sign into see notes.