Reference Only

UB225SKG035F-1JF

Pushbutton Switches ON(ON) PC GREEN LED SCULPTRD CLR/GRN CAP

Manufacturer:

Mfr Part:
UB225SKG035F-1JF

TTI Part:
UB225SKG035F-1JF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Mounting StylePCB Mount
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorGreen
ActuatorSquare
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorClear, Green
Contact PlatingGold
PackagingBulk
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.87$21.87
$20.59$5,147.50
$19.81$49,525.00
Need more?

My Notes

Sign into see notes.