Reference Only

UB225KKW015F-3JF

Pushbutton Switches - Industrial LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR

Manufacturer:

Mfr Part:
UB225KKW015F-3JF

TTI Part:
UB225KKW015F-3JF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorGreen
Cap ColorClear, Green
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.66$26.66
$23.93$5,982.50
$23.69$59,225.00
Need more?
Sign in to add projects and notes