Reference Only

UB225KKW015C-1JC

Pushbutton Switches - Industrial 5A DPDT ON (ON) RED

Manufacturer:

Mfr Part:
UB225KKW015C-1JC

TTI Part:
UB225KKW015C-1JC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorRed
Cap ColorClear, Red
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.56$21.56
$19.78$4,945.00
$16.86$42,150.00
Need more?

Associated Parts

AT4073B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE
AT4073C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP RED
AT4171 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4142 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT3076JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE
AT4143 NKK Switches
Required Product

NKK Switches

Switch Hardware END DIVIDER
AT4116C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED
AT3073JA NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL
AT4116E NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED
AT4174 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
Sign in to add projects and notes