Reference Only
UB225KKW015C-1JB
Pushbutton Switches - Industrial 5A DPDT ON (ON) RED
Datasheet
UB225KKW015C-1JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 5 A | |
| Illumination Color | Red | |
| Cap Color | Clear, White | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | UB2 | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 10000 Cycle | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.56 | $21.56 | |
| $19.77 | $4,942.50 | |
| $16.86 | $42,150.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps .472" SQ CAP WHITE

Switch Bezels / Switch Caps .472" SQ CAP RED

Switch Bezels / Switch Caps GUARD SPRING LOADED

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE

Switch Hardware END DIVIDER

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
Sign in to add projects and notes