Reference Only

UB225KKW015C

Pushbutton Switches - Industrial DPDT ON(ON) RED LED SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
UB225KKW015C

TTI Part:
UB225KKW015C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorRed
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.20$20.20
$18.51$4,627.50
$15.80$39,500.00
Need more?
Sign in to add projects and notes