Reference Only

UB225KKG01N-4JC

Pushbutton Switches - Industrial ON(ON) SOLDER LUG SCULPTRD CLR/RED CAP

Manufacturer:

Mfr Part:
UB225KKG01N-4JC

TTI Part:
UB225KKG01N-4JC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorClear, Red
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesUB2
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.37$20.37
$17.96$4,490.00
$17.78$44,450.00
Need more?
Sign in to add projects and notes