Reference Only

UB225KKG016CF-2B

Pushbutton Switches - Industrial ON(ON) RED/GRN LED BEVELED WHT CAP SLDR

Manufacturer:

Mfr Part:
UB225KKG016CF-2B

TTI Part:
UB225KKG016CF-2B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorRed, Green
Cap ColorWhite
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.30$30.30
$27.78$6,945.00
$23.70$59,250.00
Need more?

Associated Parts

AT4171 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4073B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE
AT3076JB NKK Switches

NKK Switches

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE
AT4073C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP RED
AT4142 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4143 NKK Switches

NKK Switches

Switch Hardware END DIVIDER
AT4116C NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED
AT3073JA NKK Switches

NKK Switches

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL
AT4116E NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED
AT4174 NKK Switches

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT

My Notes

Sign into see notes.