Reference Only

UB216KKW016DG-4JDG11

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
UB216KKW016DG-4JDG11

TTI Part:
UB216KKW016DG-4JDG11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorAmber, Blue
ActuatorSquare
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleSquare
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Life10000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealSealed

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.97$38.97
$34.59$8,647.50
$30.62$76,550.00
Need more?

My Notes

Sign into see notes.