Reference Only

UB216KKW016CF-5JCF14

Pushbutton Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
UB216KKW016CF-5JCF14

TTI Part:
UB216KKW016CF-5JCF14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesUB2
ProductStandard Switches
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed, Green
ActuatorSquare
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Contact PlatingSilver
PackagingBulk
Actuator StyleSquare
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Life10000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealSealed

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.99$34.99
$29.16$7,290.00
$28.87$72,175.00
Need more?

My Notes

Sign into see notes.