Reference Only

UB216KKW016CF-5JCF13

Pushbutton Switches - Industrial SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
UB216KKW016CF-5JCF13

TTI Part:
UB216KKW016CF-5JCF13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC, 250 VAC
Current Rating5 A
Illumination ColorRed, Green
Termination StyleSolder Lug
Housing MaterialPolyamide (PA)
Lamp TypeLED
SeriesUB2
Actuator StyleSquare
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealSealed

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.13$40.13
$33.44$8,360.00
$32.24$80,600.00
Need more?

My Notes

Sign into see notes.