Reference Only

UB216KKW016CF-4JCF11

Pushbutton Switches - Industrial LOW PROFILE PUSHBUTTON

Manufacturer:

Mfr Part:
UB216KKW016CF-4JCF11

TTI Part:
UB216KKW016CF-4JCF11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorRed, Green
Termination StylePC Pin
Housing MaterialPolyamide (PA)
Lamp TypeLED
SeriesUB2
Actuator StyleFlat
Contact PlatingSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.69$35.69
$32.71$8,177.50
$27.91$69,775.00
Need more?
Sign in to add projects and notes