Reference Only

UB204KW035F

Pushbutton Switches - Industrial RECT GREEN LED PC TERM BODY ONLY

Manufacturer:

Mfr Part:
UB204KW035F

TTI Part:
UB204KW035F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorWithout Cap
Illumination ColorGreen, Bright LED
Termination StylePC/Turret
SeriesUB2
ColorBlack
Mounting StylePanel
PackagingBulk
Product TypeSwitch Hardware
SubcategorySwitch Accessories
TypeIndicator

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.62$14.62
$13.41$3,352.50
$11.44$28,600.00
Need more?
Sign in to add projects and notes