Reference Only
UB204KW035C-3JB
Pushbutton Switches - Industrial PC TERM RED LED FLAT CLR/WHT CAP SNAP-IN
Datasheet
UB204KW035C-3JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illumination Color | Red, Bright LED | |
| Termination Style | PC/Turret | |
| Series | UB2 | |
| Color | Black | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.33 | $18.33 | |
| $17.21 | $4,302.50 | |
| $16.93 | $42,325.00 |
Need more?
Sign in to add projects and notes