Reference Only
UB204KW035C
Switch Hardware INDICATOR
Datasheet
UB204KW035C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Indicator | |
| For Use With | Pushbutton Switches | |
| Designed for | UB2 Series | |
| Termination Style | PC/Turret | |
| Series | UB2 | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Button/cap ordered separately | |
| Illumination Color | Red, Bright LED | |
| Illumination | Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Voltage Rating | 1.85 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.78 | $13.78 | |
| $13.54 | $3,385.00 | |
| $13.17 | $32,925.00 |
Need more?
My Notes
Sign into see notes.