Reference Only

UB201KW036F-3JB

Pushbutton Switches - Industrial PC TERM GREEN LED FLAT CLEAR/WHITE CAP

Manufacturer:

Mfr Part:
UB201KW036F-3JB

TTI Part:
UB201KW036F-3JB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
Illumination ColorGreen, Super Bright LED
Termination StylePC/Turret
SeriesUB2
ColorBlack
Mounting StyleThrough Hole
PackagingBulk
Product TypeSwitch Hardware
SubcategorySwitch Accessories
TypeIndicator

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.78$30.78
$28.21$7,052.50
$24.06$60,150.00
Need more?
Sign in to add projects and notes