Reference Only

UB201KW035F

Switch Hardware INDICATOR

Manufacturer:

Mfr Part:
UB201KW035F

TTI Part:
UB201KW035F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeIndicator
For Use WithPushbutton Switches
Designed forUB2 Series
Termination StylePC/Turret
SeriesUB2
PackagingBulk
ColorBlack
FeaturesButton/cap ordered separately
Illumination ColorGreen, Bright LED
IlluminationIlluminated
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Voltage Rating2.1 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.89$12.89
$11.78$2,945.00
$9.34$23,350.00
Need more?

My Notes

Sign into see notes.