Reference Only

UB16KKG01N-A

Pushbutton Switches - Industrial SPDT ON-ON BLACK

Manufacturer:

Mfr Part:
UB16KKG01N-A

TTI Part:
UB16KKG01N-A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorBlack
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesUB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$12.05
$11.05$2,762.50
$9.42$23,550.00
Need more?

Associated Parts

AT4073B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE
AT4073C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP RED
AT4171 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4142 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT3076JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE
AT4143 NKK Switches
Required Product

NKK Switches

Switch Hardware END DIVIDER
AT4116C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED
AT3073JA NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL
AT4116E NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED
AT4174 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
Sign in to add projects and notes