Reference Only

UB16KKG015F-AB

Pushbutton Switches - Board Mount SPDT ON-ON GREEN

Manufacturer:

Mfr Part:
UB16KKG015F-AB

TTI Part:
UB16KKG015F-AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorGreen
ActuatorSquare
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleSolder Lug
Cap ColorBlack, White
Contact PlatingGold
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.75$17.75
$16.27$4,067.50
$13.88$34,700.00
Need more?

Associated Parts

AT4174 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
AT4171 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4173 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps UB26 GUARD
AT4142 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4172 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4117J NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED
AT4118B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED
AT4117C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED
AT4116B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED
AT4073B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE

My Notes

Sign into see notes.