Reference Only

UB16KKG015D

Pushbutton Switches - Industrial SQ ON-ON AMBER LED SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
UB16KKG015D

TTI Part:
UB16KKG015D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorAmber
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB16
Actuator StyleWithout Cap
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.46$16.46
$13.72$3,430.00
$13.12$32,800.00
Need more?
Sign in to add projects and notes