Reference Only

UB15SKW036B-JB

Pushbutton Switches - Board Mount SPDT ON-ON WHT LED SQ BUTTON

Manufacturer:

Mfr Part:
UB15SKW036B-JB

TTI Part:
UB15SKW036B-JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorWhite
ActuatorSquare
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorClear, White
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life1000000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.75$30.75
$28.18$7,045.00
$24.05$60,125.00
Need more?

Associated Parts

AT4174 NKK Switches

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT
AT4171 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4173 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB26 GUARD
AT4142 NKK Switches

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4172 NKK Switches

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4117J NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED
AT4118B NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED
AT4117C NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED
AT4116B NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED
AT4073B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE

My Notes

Sign into see notes.