Reference Only
UB15NKG01N-C
Pushbutton Switches - Board Mount SPDT MOM RECT RD CAPS SDR LUG
Datasheet
UB15NKG01N-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | UB | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.21 | $11.21 | |
| $9.86 | $2,465.00 | |
| $8.41 | $21,025.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT

Switch Bezels / Switch Caps GUARD SPRING LOADED

Switch Bezels / Switch Caps UB26 GUARD

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.

Switch Bezels / Switch Caps GUARD SPRING LOADED

Switch Bezels / Switch Caps RECT CLEAR LENS FOR UB ILLUMINATED

Switch Bezels / Switch Caps RECT WHITE DIFFUSER FOR UB ILLUMINATED

Switch Bezels / Switch Caps RECT RED LENS FOR UB ILLUMINATED

Switch Bezels / Switch Caps RECT WHITE CAP FOR UB NONILLUMINATED

Switch Bezels / Switch Caps .472" SQ CAP WHITE
My Notes
Sign into see notes.