Reference Only

UB15KKW01N-G

Pushbutton Switches SPDT ON(ON) SQ SLDR LUG BLUE CAP 5A

Manufacturer:

Mfr Part:
UB15KKW01N-G

TTI Part:
UB15KKW01N-G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesUB
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlue
Contact PlatingGold
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$7.14
$6.54$1,635.00
$5.59$13,975.00
Need more?

My Notes

Sign into see notes.