Reference Only

UB15KKW016F-AB

Pushbutton Switches - Board Mount SWITCH TOGGLE

Manufacturer:

Mfr Part:
UB15KKW016F-AB

TTI Part:
UB15KKW016F-AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorGreen
ActuatorSquare
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack, White
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life1000000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.10$35.10
$32.17$8,042.50
$27.45$68,625.00
Need more?

My Notes

Sign into see notes.