Reference Only

UB15KKG01N-C/AT499

Pushbutton Switches - Board Mount LOW PROFILE PSHBTTN PC AND SOLDER

Manufacturer:

Mfr Part:
UB15KKG01N-C/AT499

TTI Part:
UB15KKG01N-C/AT499

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorSquare
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.83$13.83
$12.67$3,167.50
$10.82$27,050.00
Need more?

My Notes

Sign into see notes.