Reference Only

UB15KKG016B-JB

Pushbutton Switches - Industrial SPDT ON (ON) CLR/WHT

Manufacturer:

Mfr Part:
UB15KKG016B-JB

TTI Part:
UB15KKG016B-JB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorWhite
Cap ColorClear, White
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.68$40.68
$34.10$8,525.00
$33.76$84,400.00
Need more?

Associated Parts

AT4171 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GUARD SPRING LOADED
AT4073B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP WHITE
AT3076JB NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps FLAT CLR LENS/WHT DE
AT4073C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .472" SQ CAP RED
AT4142 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps UB2 GUARD 180 DEG.
AT4143 NKK Switches
Required Product

NKK Switches

Switch Hardware END DIVIDER
AT4116C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT RED CAP FOR UB NONILLUMINATED
AT3073JA NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS BLK INSRT UB2 NON-IL
AT4116E NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT YELLOW CAP FOR UB NONILLUMINATED
AT4174 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPRNG LOADED GUARD FOR RECT UB PC MOUNT

My Notes

Sign into see notes.