Reference Only

UB15KKG015F-FB

Pushbutton Switches - Industrial SWITCH TOGGLE

Manufacturer:

Mfr Part:
UB15KKG015F-FB

TTI Part:
UB15KKG015F-FB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorGreen, Bright
Cap ColorGreen, White
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.16$14.16
$12.98$3,245.00
$11.08$27,700.00
Need more?
Sign in to add projects and notes