Reference Only

UB15KKG015D-DJ

Pushbutton Switches - Industrial LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR

Manufacturer:

Mfr Part:
UB15KKG015D-DJ

TTI Part:
UB15KKG015D-DJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorAmber
Cap ColorAmber
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.16$14.16
$12.98$3,245.00
$11.08$27,700.00
Need more?

My Notes

Sign into see notes.