Reference Only

SB61A/AT414C

Pushbutton Switches - Board Mount STD SIZE PUSHBUTTON LOW TO MED CAPACITY

Manufacturer:

Mfr Part:
SB61A/AT414C

TTI Part:
SB61A/AT414C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesSB
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorRound
Current Rating10 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorRed
Contact PlatingSilver
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Housing MaterialPhenolic Resin
Life10000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.04$18.04
$17.63$4,407.50
$13.56$33,900.00
Need more?

My Notes

Sign into see notes.